PDP SEO Portlet

AC0603FR-0715RL

SMD Chip Resistor, 15 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose, AC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: AC0603FR-0715RL
Secondary Manufacturer Part#: AC0603FR0715RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC0603FR-0715RL is an AC series automotive-grade thick film chip resistor designed to meet the stringent requirements of the automotive industry. Suitable for car electronics, industrial and all general purpose applications.

  • Resistance is 15ohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 0603 [1608 Metric]
  • Power rating is 100mW
  • Voltage rating is 75V
  • Temperature coefficient is ± 100ppm/°C
  • Operating temperature range from -55°C to 155°C
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • AC series soldering is compliant with J-STD-020D

Technical Attributes

Find Similar Parts

Description Value
15 ohm
null
100 mW
± 1%
± 100ppm/°C
0603 [1608 Metric]
-55 °C
AC Series
null
Thick Film
1.6 mm
0.8 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  345,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00259
5000+
$0.00259
10000+
$0.00252
20000+
$0.00245
40000+
$0.00239
80000+
$0.00232
SubTotal:
$12.95