AC0603BRE0749K9L
SMD Chip Resistor, 49.9 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AC0603BRE0749K9L
Secondary Manufacturer Part#: AC0603BRE0749K9L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 1.6 mm | ||
| AC_E Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 49.9 kOhm | ||
| ± 0.1% | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| General Purpose | ||
| ± 50ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |