PDP SEO Portlet

AC0402JR-0739KL

SMD Chip Resistor, 39 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose, AC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: AC0402JR-0739KL
Secondary Manufacturer Part#: AC0402JR0739KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 39kohm
  • Resistance tolerance is ±5%
  • Resistor case / package is 0402 [1005 Metric]
  • Power rating is 63mW
  • Voltage rating is 50V
  • Temperature coefficient is ± 100ppm/°C
  • Operating temperature range from -55°C to 155°C
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • AC series soldering is compliant with J-STD-020D

Technical Attributes

Find Similar Parts

Description Value
39 kohm
null
63 mW
± 5%
± 100ppm/°C
0402 [1005 Metric]
-55 °C
AC Series
null
Thick Film
1 mm
0.5 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00161
10000+
$0.00161
20000+
$0.0016
40000+
$0.00159
80000+
$0.00158
160000+
$0.00157
SubTotal:
$16.10