AC0402FR-0751R1L
SMD Chip Resistor, 51.1 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose, AC Series
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AC0402FR-0751R1L
Secondary Manufacturer Part#: AC0402FR-0751R1L
- RoHS 10 Compliant
- Tariff Charges
- Comply with AEC-Q200 standard
- Superior resistance against sulfur containing atmosphere
- MSL class: MSL 1
- AC series soldering is compliant with J-STD-020D
- Halogen free epoxy
- Rohs compliant
- Products with lead-free terminations meet Rohs requirements
- Pb-glass contained in electrodes, resistor element and glass are exempted by Rohs
- Reduce environmentally hazardous waste
- High component and equipment reliability
- Save PCB space
- The resistors are 100% performed by automatic optical inspection prior to taping
- Size is 0402
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 63 mW | ||
| 1 mm | ||
| AC Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 51.1 Ohm | ||
| ± 1% | ||
| 0402 [1005 Metric] | ||
| Thick Film | ||
| General Purpose | ||
| ± 100ppm/°C ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |