PDP SEO Portlet

AC0402FR-0717K8L

SMD Chip Resistor, 17.8 kohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AC0402FR-0717K8L
Secondary Manufacturer Part#: AC0402FR-0717K8L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC0402FR-0717K8L is an AC series automotive-grade thick film chip resistor designed to meet the stringent requirements of the automotive industry. Suitable for car electronics, industrial and all general purpose applications.

  • AEC-Q200 qualified
  • Resistance is 17.8Kohm
  • Resistance tolerance is ±1%
  • 0402 [1005 Metric] resistor case
  • Halogen free epoxy
  • Voltage rating is 50V and 63mW power rating
  • Operating temperature range from -55 to 155°C
  • High moisture resistance
  • Highly reliable electrode construction
  • ESD protection up to 2KV (HBM) and reduce environmentally hazardous waste

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
-55 °C
0.0625 W
1 mm
AC Series
0.5 mm
AEC-Q200
17.8
1
402
Thick Film
General Purpose
± 100ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00121
20000+
$0.00118
40000+
$0.00115
80000+
$0.00113
160000+
$0.0011