PDP SEO Portlet

AC0402FR-070RL

Zero Ohm Resistor, 0402 [1005 Metric], Thick Film, 62.5 mW, 1 A, Surface Mount

Manufacturer:YAGEO
Avnet Manufacturer Part #: AC0402FR-070RL
Secondary Manufacturer Part#: 49AK6927
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC0402FR-070RL is an AC Series automotive-grade thick film jumper chip resistor designed to meet the stringent requirements of the automotive industry. Suitable for car electronics, industrial and all general purpose applications.

  • AEC-Q200 qualified
  • Resistance tolerance is ±1%
  • 0402 [1005 Metric] case size
  • Operating temperature range from -55 to 155°C
  • High moisture resistance
  • Highly reliable electrode construction and halogen free epoxy
  • ESD protection up to 2KV (HBM) and reduce environmentally hazardous waste

Technical Attributes

Find Similar Parts

Description Value
1 A
105 °C
-40 °C
0.0625 mW
0.32 mm
1 mm
AC Series
0.5 mm
402
Surface Mount
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 155 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.103
25+
$0.008
100+
$0.005