PDP SEO Portlet

AC0201FR-07162KL

SMD Chip Resistor, 162 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose, AC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: AC0201FR-07162KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC0201FR-07162KL is an AC series automotive-grade thick film chip resistor designed to meet the stringent requirements of the automotive industry. Suitable for car electronics, industrial and all general purpose applications.

  • Resistance is 162kohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 0201 [0603 Metric]
  • Power rating is 50mW
  • Voltage rating is 25V
  • Temperature coefficient is ± 200ppm/°C
  • Operating temperature range from -55°C to 155°C
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • AC series soldering is compliant with J-STD-020D

Technical Attributes

Find Similar Parts

Description Value
162 kohm
25 V
50 mW
± 1%
± 200ppm/°C
0201 [0603 Metric]
-55 °C
AC Series
null
Thick Film
0.6 mm
0.3 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  50,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00326
10000+
$0.00326
20000+
$0.00325
40000+
$0.00323
80000+
$0.00321
160000+
$0.0032
SubTotal:
$32.60