PDP SEO Portlet

AC0201FR-0715RL

SMD Chip Resistor, 15 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose, AC Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AC0201FR-0715RL
Secondary Manufacturer Part#: AC0201FR-0715RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AC0201FR-0715RL is an AC series automotive-grade thick film chip resistor designed to meet the stringent requirements of the automotive industry. Suitable for car electronics, industrial and all general purpose applications.

  • AEC-Q200 qualified
  • Resistance is 15ohm
  • Resistance tolerance is ±1%
  • 0201 [0603 Metric] resistor case
  • Halogen free epoxy
  • Voltage rating is 25V and 50mW power rating
  • Operating temperature range from -55 to 155°C
  • High moisture resistance
  • Highly reliable electrode construction
  • ESD protection up to 2KV (HBM) and reduce environmentally hazardous waste

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
50 mW
0.6 mm
AC Series
0.3 mm
AEC-Q200
15 Ohm
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
± 200ppm/°C ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00169
20000+
$0.00164
40000+
$0.0016
80000+
$0.00157
160000+
$0.00149