PDP SEO Portlet

AC0201FR-0710RL

SMD Chip Resistor, 10 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose, AC Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: AC0201FR-0710RL
Secondary Manufacturer Part#: AC0201FR0710RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Automotive grade anti-sulfurated AC series thick film chip resistor with leadfree terminations are made by thick film process. Suitable for car electronics, industrial and all general purpose applications. The resistors are constructed on top of an automotive grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive glaze. The resistive glaze is covered by a protective glass. The composition of the glaze is adjusted to give the approximately required resistance value and laser trimming of this resistive glaze achieves the value within tolerance. The whole element is covered by a protective overcoat.

  • Resistance is 10ohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 0201 [0603 Metric]
  • Power rating is 50mW
  • Voltage rating is 25V
  • Temperature coefficient is -100ppm/°C, +350ppm/°C
  • Operating temperature range from -55°C to 155°C
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • AC series soldering is compliant with J-STD-020D

Technical Attributes

Find Similar Parts

Description Value
10 ohm
null
50 mW
± 1%
-100ppm/°C, +350ppm/°C
0201 [0603 Metric]
-55 °C
AC Series
null
Thick Film
0.6 mm
0.3 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  660,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00231
10000+
$0.00231
SubTotal:
$23.10