PDP SEO Portlet

AC0201FR-07100RL

SMD Chip Resistor, 100 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose, AC Series

Manufacturer:YAGEO
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AC0201FR-07100RL
Secondary Manufacturer Part#: AC0201FR-07100RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Automotive grade AC series thick film chip resistor with leadfree terminations are made by thick film process. Suitable for car electronics and industrial applications. The resistors are constructed on top of an automotive grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive glaze. The resistive glaze is covered by a protective glass. The composition of the glaze is adjusted to give the approximately required resistance value and laser trimming of this resistive glaze achieves the value within tolerance. The whole element is covered by a protective overcoat.

  • AEC-Q200 qualified
  • Soldering is compliant with J-STD-020D
  • Reduce environmentally hazardous waste
  • High component and equipment reliability

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
50 mW
0.6 mm
AC Series
0.3 mm
AEC-Q200
100 Ohm
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
± 200ppm/°C ppm/°C
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  3210000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00169
20000+
$0.00164
40000+
$0.0016
80000+
$0.00157
160000+
$0.00149