AA1206FR-07732RL
SMD Chip Resistor, 732 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur, AA Series
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AA1206FR-07732RL
- RoHS 10 Compliant
- Tariff Charges
- Resistance is 732ohm
- Resistance tolerance is ±1%
- Resistor case / package is 1206 [3216 Metric]
- Power rating is 250mW
- Voltage rating is 200V
- Temperature coefficient is ± 150ppm/°C
- Superior resistance against sulfur containing atmosphere
- Reduce environmentally hazardous waste
- High component and equipment reliability
- The resistor is 100% performed by automatic optical inspection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 732 ohm | ||
| 200 V | ||
| 250 mW | ||
| ± 1% | ||
| ± 150ppm/°C | ||
| 1206 [3216 Metric] | ||
| -55 °C | ||
| AA Series | ||
| null | ||
| Thick Film | ||
| 3.1 mm | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |