PDP SEO Portlet

AA0805FR-0784K5L

SMD Chip Resistor, 84.5 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur, AA Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: AA0805FR-0784K5L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 84.5kohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 0805 [2012 Metric]
  • Power rating is 125mW
  • Voltage rating is 150V
  • Temperature coefficient is ± 150ppm/°C
  • Superior resistance against sulfur containing atmosphere
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • The resistor is 100% performed by automatic optical inspection

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
125 mW
2 mm
AA Series
1.25 mm
AEC-Q200
84.5 kohm
± 1%
0805 [2012 Metric]
Thick Film
null
± 150ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.0093
5000+
$0.0093
10000+
$0.00925
20000+
$0.00921
40000+
$0.00916
80000+
$0.00911
SubTotal:
$46.50