AA0603JR-0751RL
SMD Chip Resistor, 51 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur, AA Series
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: AA0603JR-0751RL
- RoHS 10 Compliant
- Tariff Charges
- Resistance is 51ohm
- Resistance tolerance is ±5%
- Resistor case / package is 0603 [1608 Metric]
- Power rating is 100mW
- Voltage rating is 75V
- Temperature coefficient is ± 150ppm/°C
- Superior resistance against sulfur containing atmosphere
- Reduce environmentally hazardous waste
- High component and equipment reliability
- The resistor is 100% performed by automatic optical inspection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 51 ohm | ||
| 75 V | ||
| 100 mW | ||
| ± 5% | ||
| ± 150ppm/°C | ||
| 0603 [1608 Metric] | ||
| -55 °C | ||
| AA Series | ||
| null | ||
| Thick Film | ||
| 1.6 mm | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |