PDP SEO Portlet

AA0603FR-13300KL

SMD Chip Resistor, 300 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur, AA Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: AA0603FR-13300KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 300kohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 0603 [1608 Metric]
  • Power rating is 100mW
  • Voltage rating is 75V
  • Temperature coefficient is ± 150ppm/°C
  • Superior resistance against sulfur containing atmosphere
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • The resistor is 100% performed by automatic optical inspection

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
100 mW
1.6 mm
AA Series
0.8 mm
AEC-Q200
300 kohm
± 1%
0603 [1608 Metric]
Thick Film
null
± 150ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
Need More?
USD $:
$ 0.011
20000+
$0.011
40000+
$0.01094
80000+
$0.01089
160000+
$0.01084
320000+
$0.01078
SubTotal:
$220.00