PDP SEO Portlet

AA0402JR-070RL

Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount

Manufacturer:YAGEO
Avnet Manufacturer Part #: AA0402JR-070RL
Secondary Manufacturer Part#: AA0402JR070RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AA0402JR-070RL is an AA R-chip series sulfur-resistant thick film chip resistor designed to withstand harsh environmental conditions, particularly those with high levels of sulfur di-oxide. This resistor is an automotive-grade component, ensuring high reliability and stability in demanding applications.

  • Zero ohm chip resistor
  • Rated current is 1A
  • 0402 [1005 Metric] case size
  • Power rating is 63mW
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 qualified
  • Superior resistance against sulphur containing atmosphere
  • Compliant with J-STD-020D
  • High component and equipment reliability

Technical Attributes

Find Similar Parts

Description Value
1 A
155 °C
-55 °C
62.5 mW
0.35 mm
1.02 mm
null
0.5 mm
null
null
null
50 VAC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  150,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00225
10000+
$0.00225
SubTotal:
$22.50