PDP SEO Portlet

AA0402FR-07560RL

SMD Chip Resistor, 560 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur, AA Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: AA0402FR-07560RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 560ohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 0402 [1005 Metric]
  • Power rating is 63mW
  • Voltage rating is 50V
  • Temperature coefficient is ± 150ppm/°C
  • Superior resistance against sulfur containing atmosphere
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • The resistor is 100% performed by automatic optical inspection

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
63 mW
1 mm
AA Series
0.5 mm
AEC-Q200
560 ohm
± 1%
0402 [1005 Metric]
Thick Film
null
± 150ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00686
10000+
$0.00686
20000+
$0.00682
40000+
$0.00679
80000+
$0.00676
160000+
$0.00672
SubTotal:
$68.60