PDP SEO Portlet

AA0402FR-071KL

SMD Chip Resistor, 1 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur, AA Series

Manufacturer:YAGEO
Avnet Manufacturer Part #: AA0402FR-071KL
Secondary Manufacturer Part#: AA0402FR071KL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 1kohm
  • Resistance tolerance is ±1%
  • Resistor case / package is 0402 [1005 Metric]
  • Power rating is 63mW
  • Voltage rating is 50V
  • Temperature coefficient is ± 150ppm/°C
  • Superior resistance against sulfur containing atmosphere
  • Reduce environmentally hazardous waste
  • High component and equipment reliability
  • The resistor is 100% performed by automatic optical inspection

Technical Attributes

Find Similar Parts

Description Value
1 kohm
null
63 mW
± 1%
± 150ppm/°C
0402 [1005 Metric]
-55 °C
AA Series
null
Thick Film
1 mm
0.5 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  10,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00588
10000+
$0.00588
20000+
$0.00585
40000+
$0.00582
80000+
$0.00579
160000+
$0.00576
SubTotal:
$58.80