PDP SEO Portlet

911KD32

Manufacturer:YAGEO
Avnet Manufacturer Part #: 911KD32
Secondary Manufacturer Part#: 911KD32
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
105 °C
-40 °C
750 J
32D Series
Disc 32mm
32 mm
Metal Oxide Varistor (MOV)
550 V
745 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:96  Mult:32  
USD $:
96+
$3.71962
192+
$3.70083
384+
$3.68205
768+
$3.66326
1536+
$3.64447