PDP SEO Portlet

911KD14

Manufacturer:YAGEO
Avnet Manufacturer Part #: 911KD14
Secondary Manufacturer Part#: 911KD14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
105 °C
-40 °C
175 J
14D Series
Disc 14mm
14 mm
Metal Oxide Varistor (MOV)
550 V
745 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 118 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$0.15064
2000+
$0.1444
4000+
$0.14367
8000+
$0.14294
16000+
$0.1422