PDP SEO Portlet

821KM25

Manufacturer:YAGEO
Avnet Manufacturer Part #: 821KM25
Secondary Manufacturer Part#: 821KM25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.355 kV
85 °C
-40 °C
690 J
TMOV 25M Series
Disc 25mm
25 mm
Metal Oxide Varistor (MOV)
510 V
670 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:500  Mult:50  
USD $:
500+
$3.49733
1000+
$3.47967
2000+
$3.46201
4000+
$3.44434
8000+
$3.42668