PDP SEO Portlet

821KD07

TVS Varistor, 510 VAC, 670 VDC, 07D, 1.355 kV, Disc, Radial Leaded, 7 mm, Metal Oxide Varistor (MOV)

Manufacturer:YAGEO
Avnet Manufacturer Part #: 821KD07
Secondary Manufacturer Part#: 821KD07
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.355 kV
105 °C
-40 °C
52 J
07D Series
Disc 7mm
7 mm
Metal Oxide Varistor (MOV)
670|510 Vdc|Vac
510 V
670 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 118 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.03267
8000+
$0.0325
16000+
$0.03234
32000+
$0.03218
64000+
$0.03201