PDP SEO Portlet

781KH20-F

Manufacturer:YAGEO
Avnet Manufacturer Part #: 781KH20-F
Secondary Manufacturer Part#: 781KH20-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.29 kV
140 °C
-40 °C
265 J
20H Series
Disc 20mm
20 mm
Metal Oxide Varistor (MOV)
485 V
640 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1000  Mult:25  
USD $:
1000+
$0.53648
2000+
$0.53377
4000+
$0.53106
8000+
$0.52835
16000+
$0.52564