PDP SEO Portlet

781KH14

Manufacturer:YAGEO
Avnet Manufacturer Part #: 781KH14
Secondary Manufacturer Part#: 781KH14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.29 kV
140 °C
-40 °C
148 J
14H Series
Disc 14mm
14 mm
Metal Oxide Varistor (MOV)
485 V
640 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:3000  Mult:200  
USD $:
3000+
$0.17523
6000+
$0.17434
12000+
$0.17346
24000+
$0.17258
48000+
$0.17169