PDP SEO Portlet

751KH20J

Manufacturer:YAGEO
Avnet Manufacturer Part #: 751KH20J
Secondary Manufacturer Part#: 751KH20J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.24 kV
140 °C
-40 °C
420 J
20H Series
Disc 20mm
20 mm
Metal Oxide Varistor (MOV)
460 V
615 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:3000  Mult:25  
USD $:
3000+
$0.6134
6000+
$0.61031
12000+
$0.60721
24000+
$0.60411
48000+
$0.60101