PDP SEO Portlet

751KH05-O

Manufacturer:YAGEO
Avnet Manufacturer Part #: 751KH05-O
Secondary Manufacturer Part#: 751KH05-O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.24 kV
140 °C
-40 °C
21.8 J
05H Series
Disc 5mm
5 mm
Metal Oxide Varistor (MOV)
460 V
615 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.08514
6000+
$0.08471
10000+
$0.08428
20000+
$0.08385
40000+
$0.08342