PDP SEO Portlet

751KD10J

Manufacturer:YAGEO
Avnet Manufacturer Part #: 751KD10J
Secondary Manufacturer Part#: 751KD10J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.24 kV
105 °C
-40 °C
100 J
10D Series
Disc 10mm
10 mm
Metal Oxide Varistor (MOV)
460 V
615 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:2000  Mult:400  
USD $:
2000+
$0.09702
4000+
$0.09653
8000+
$0.09604
16000+
$0.09555
32000+
$0.09506