PDP SEO Portlet

751KD07

Manufacturer:YAGEO
Avnet Manufacturer Part #: 751KD07
Secondary Manufacturer Part#: 751KD07
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.24 kV
105 °C
-40 °C
45 J
07D Series
Disc 7mm
7 mm
Metal Oxide Varistor (MOV)
460 V
615 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.03916
8000+
$0.03897
16000+
$0.03877
32000+
$0.03857
64000+
$0.03837