PDP SEO Portlet

681KE25

Manufacturer:YAGEO
Avnet Manufacturer Part #: 681KE25
Secondary Manufacturer Part#: 681KE25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.12 kV
85 °C
-40 °C
620 J
TMOV 25E Series
Disc 25mm
25 mm
Metal Oxide Varistor (MOV)
420 V
560 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:500  Mult:50  
USD $:
500+
$3.50686
1000+
$3.48915
2000+
$3.47143
4000+
$3.45372
8000+
$3.43601