PDP SEO Portlet

681KD20

Manufacturer:YAGEO
Avnet Manufacturer Part #: 681KD20
Secondary Manufacturer Part#: 681KD20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.12 kV
105 °C
-40 °C
230 J
20D Series
Disc 20mm
20 mm
Metal Oxide Varistor (MOV)
420 V
560 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1200  Mult:150  
USD $:
1200+
$0.24184
2400+
$0.21688
4800+
$0.21578
9600+
$0.21468
19200+
$0.21358