PDP SEO Portlet

681KD07-O

Manufacturer:YAGEO
Avnet Manufacturer Part #: 681KD07-O
Secondary Manufacturer Part#: 681KD07-O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.12 kV
105 °C
-40 °C
42 J
07D Series
Disc 7mm
7 mm
Metal Oxide Varistor (MOV)
420 V
560 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.0396
8000+
$0.0394
16000+
$0.0392
32000+
$0.039
64000+
$0.0388