PDP SEO Portlet

561KM20

Manufacturer:YAGEO
Avnet Manufacturer Part #: 561KM20
Secondary Manufacturer Part#: 561KM20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
920 V
85 °C
-40 °C
400 J
TMOV 20M Series
Disc 20mm
20 mm
Metal Oxide Varistor (MOV)
350 V
460 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.76475