PDP SEO Portlet

561KD07J

Manufacturer:YAGEO
Avnet Manufacturer Part #: 561KD07J
Secondary Manufacturer Part#: 561KD07J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
925 V
105 °C
-40 °C
49 J
07D Series
Disc 7mm
7 mm
Metal Oxide Varistor (MOV)
350 V
460 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 150 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.05798