PDP SEO Portlet

560KD14-F

Manufacturer:YAGEO
Avnet Manufacturer Part #: 560KD14-F
Secondary Manufacturer Part#: 560KD14-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
110 V
105 °C
-40 °C
11 J
14D Series
Disc 14mm
14 mm
Metal Oxide Varistor (MOV)
35 V
45 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:3200  Mult:400  
USD $:
3200+
$0.13365
6400+
$0.13298
12800+
$0.1323
25600+
$0.13162
51200+
$0.13095