PDP SEO Portlet

471KH07

Manufacturer:YAGEO
Avnet Manufacturer Part #: 471KH07
Secondary Manufacturer Part#: 471KH07
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
775 V
140 °C
-40 °C
29 J
07H Series
Disc 7mm
7 mm
Metal Oxide Varistor (MOV)
300 V
385 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:4000  Mult:800  
USD $:
4000+
$0.08019
8000+
$0.07978
16000+
$0.07938
32000+
$0.07898
64000+
$0.07857