PDP SEO Portlet

471KD20

TVS Varistor, 300 VAC, 385 VDC, 20D, 775 V, Disc, Radial Leaded, 20 mm, Metal Oxide Varistor (MOV)

Manufacturer:YAGEO
Avnet Manufacturer Part #: 471KD20
Secondary Manufacturer Part#: 471KD20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
775 V
105 °C
-40 °C
204 J
20D Series
Disc 20mm
20 mm
Metal Oxide Varistor (MOV)
300 V
385 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $:
1000+
$0.18991