PDP SEO Portlet

471KD07

TVS Varistor, 300 VAC, 385 VDC, 07D, 775 V, Disc, Radial Leaded, 7 mm, Metal Oxide Varistor (MOV)

Manufacturer:YAGEO
Avnet Manufacturer Part #: 471KD07
Secondary Manufacturer Part#: 471KD07
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
775 V
105 °C
-40 °C
29 J
07D Series
Disc 7mm
7 mm
Metal Oxide Varistor (MOV)
385|300 Vdc|Vac
300 V
385 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  10980.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.03318
2+
$0.0329
4+
$0.03243
8+
$0.03196
16+
$0.03149