PDP SEO Portlet

470KD07

TVS Varistor, 30 VAC, 38 VDC, 07D, 93 V, Disc, Radial Leaded, 7 mm, Metal Oxide Varistor (MOV)

Manufacturer:YAGEO
Avnet Manufacturer Part #: 470KD07
Secondary Manufacturer Part#: 470KD07
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
93 V
105 °C
-40 °C
2.5 J
07D Series
Disc 7mm
7 mm
Metal Oxide Varistor (MOV)
38|30 Vdc|Vac
30 V
38 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.05841
8000+
$0.05812
16000+
$0.05782
32000+
$0.05752
64000+
$0.05723