PDP SEO Portlet

4532-401-LF

Gas Discharge Tube (GDT), 4532, 400 V, SMD, 2 kA, 1 kV

Manufacturer:YAGEO
Avnet Manufacturer Part #: 4532-401-LF
Secondary Manufacturer Part#: 4532-401-LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
400 V
SMD
Surface Mount
2 kA
1 kV
2
90 °C
-40 °C
4532 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 100 Weeks
Price for: Each
Quantity:
Min:25000  Mult:2500  
USD $:
25000+
$0.20819
50000+
$0.20714
100000+
$0.20608
200000+
$0.20503
400000+
$0.20398