4532-351-LF
Gas Discharge Tube (GDT), 4532, 350 V, SMD, 2 kA, 900 V
Click image to enlarge
Manufacturer:YAGEO
Product Category:
Circuit Protection, Suppressors, Gas Discharge Tubes
Avnet Manufacturer Part #: 4532-351-LF
Secondary Manufacturer Part#: 4532-351-LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350 V | ||
| SMD | ||
| Surface Mount | ||
| 2 kA | ||
| 900 V | ||
| 2 | ||
| 90 °C | ||
| -40 °C | ||
| 4532 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |