PDP SEO Portlet

4532-091-LF

Gas Discharge Tube (GDT), 4532, 90 V, SMD, 2 kA, 700 V

Manufacturer:YAGEO
Avnet Manufacturer Part #: 4532-091-LF
Secondary Manufacturer Part#: 57AK7359
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 V
SMD
Surface Mount
2 kA
700 V
2
90 °C
-40 °C
4532 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 166 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: