PDP SEO Portlet

431KH20-O

Manufacturer:YAGEO
Avnet Manufacturer Part #: 431KH20-O
Secondary Manufacturer Part#: 431KH20-O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
710 V
140 °C
-40 °C
190 J
20H Series
Disc 20mm
20 mm
Metal Oxide Varistor (MOV)
275 V
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1500  Mult:75  
USD $:
1500+
$0.5198
3000+
$0.51717
6000+
$0.51455
12000+
$0.51192
24000+
$0.5093