PDP SEO Portlet

431KD07-F

Manufacturer:YAGEO
Avnet Manufacturer Part #: 431KD07-F
Secondary Manufacturer Part#: 431KD07-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
710 V
105 °C
-40 °C
28 J
07D Series
Disc 7mm
7 mm
Metal Oxide Varistor (MOV)
275 V
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.03465
8000+
$0.03448
16000+
$0.0343
32000+
$0.03412
64000+
$0.03395