3RM075M-8-S
Gas Discharge Tube (GDT), 3R-8, 75 V, SMD, 10 kA, 700 V
Manufacturer:YAGEO
Product Category:
Circuit Protection, Suppressors, Gas Discharge Tubes
Avnet Manufacturer Part #: 3RM075M-8-S
Secondary Manufacturer Part#: 3RM075M-8-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 75 V | ||
| SMD | ||
| Surface Mount | ||
| 10 kA | ||
| 700 V | ||
| 3 | ||
| 85 °C | ||
| -40 °C | ||
| 3R-8 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |