PDP SEO Portlet

390KD05-O

Manufacturer:YAGEO
Avnet Manufacturer Part #: 390KD05-O
Secondary Manufacturer Part#: 390KD05-O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
80 V
105 °C
-40 °C
900 MJ
05D Series
Disc 5mm
5 mm
Metal Oxide Varistor (MOV)
25 V
31 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.04418
8000+
$0.04396
16000+
$0.04374
32000+
$0.04351
64000+
$0.04329