PDP SEO Portlet

361KH20-O

Manufacturer:YAGEO
Avnet Manufacturer Part #: 361KH20-O
Secondary Manufacturer Part#: 361KH20-O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
595 V
140 °C
-40 °C
163 J
20H Series
Disc 20mm
20 mm
Metal Oxide Varistor (MOV)
230 V
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:3000  Mult:75  
USD $:
3000+
$0.53263
6000+
$0.52994
12000+
$0.52725
24000+
$0.52456
48000+
$0.52187