PDP SEO Portlet

361KH10-O

Manufacturer:YAGEO
Avnet Manufacturer Part #: 361KH10-O
Secondary Manufacturer Part#: 361KH10-O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
595 V
140 °C
-40 °C
47 J
10H Series
Disc 10mm
10 mm
Metal Oxide Varistor (MOV)
230 V
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:4000  Mult:500  
USD $:
4000+
$0.09567
8000+
$0.09519
16000+
$0.09471
32000+
$0.09422
64000+
$0.09374