PDP SEO Portlet

331KH14-F

Manufacturer:YAGEO
Avnet Manufacturer Part #: 331KH14-F
Secondary Manufacturer Part#: 331KH14-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
550 V
140 °C
-40 °C
85 J
14H Series
Disc 14mm
14 mm
Metal Oxide Varistor (MOV)
210 V
275 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:2000  Mult:400  
USD $:
2000+
$0.13563
4000+
$0.13494
8000+
$0.13426
16000+
$0.13358
32000+
$0.13289