PDP SEO Portlet

330KD05

Manufacturer:YAGEO
Avnet Manufacturer Part #: 330KD05
Secondary Manufacturer Part#: 330KD05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
73 V
105 °C
-40 °C
800 MJ
05D Series
Disc 5mm
5 mm
Metal Oxide Varistor (MOV)
20 V
26 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.03399