PDP SEO Portlet

301KN14

Manufacturer:YAGEO
Avnet Manufacturer Part #: 301KN14
Secondary Manufacturer Part#: 301KN14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
500 V
85 °C
-40 °C
107 J
TMOV 14N Series
Disc 14mm
14 mm
Metal Oxide Varistor (MOV)
190 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:2000  Mult:200  
USD $:
2000+
$0.82212
4000+
$0.81796
8000+
$0.81381
16000+
$0.80966
32000+
$0.80551