PDP SEO Portlet

301KD53

Manufacturer:YAGEO
Avnet Manufacturer Part #: 301KD53
Secondary Manufacturer Part#: 301KD53
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
500 V
105 °C
-40 °C
765 J
53D Series
Disc 53mm
53 mm
Metal Oxide Varistor (MOV)
190 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:600  Mult:60  
USD $:
600+
$7.57243
1200+
$7.53419
2400+
$7.49594
4800+
$7.4577
9600+
$7.41945